Belden 933925212 technical specifications.
| Color | Black |
| Current Rating | 2A |
| Gender | Female |
| Ratings | IP65 |
| Series | GDML |
| Termination | Screw |
| Voltage Rating | 48V |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 933925212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.