Cable Assembly Li9YH-11YH 2m 22AWG M12 Circular 4 POS M
Belden 934 437-210 technical specifications.
| Cable Type | Li9YH-11YH |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 934 437-210 to view detailed technical specifications.
No datasheet is available for this part.