Belden 934063-700 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Current Rating | 32A |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934063-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.