Belden 934088-107 technical specifications.
| Package/Case | 100 |
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Lead Length | 1m |
| Material | PA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 934088-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.