Belden 934096101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 934096101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
