Belden 934099100 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 934099100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.