
Four-position male circular connector with straight orientation and screw termination. Features silver-plated contacts for enhanced conductivity, a 16A current rating, and a 400V AC / 250V DC voltage rating. Constructed with a black nylon shell, this unshielded connector offers IP67, waterproof, and dust-tight ratings, operating between -40°C and 90°C. It includes strain relief and is designed for free-hanging, cable mounting.
Belden 934124100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CA |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | -12mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 934124100 to view detailed technical specifications.
No datasheet is available for this part.
