Belden 934127100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | CA |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -12mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 934127100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.