Belden 934158101 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Gender | Male |
| Insulation Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 934158101 to view detailed technical specifications.
No datasheet is available for this part.