Belden 934407-100 technical specifications.
| Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Wire/Cable Diameter | -11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 934407-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.