Belden 934415-002 technical specifications.
| Color | Clear |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Wire/Cable Diameter | -10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 934415-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.