Belden 934442106 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Series | ST |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934442106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.