Belden 934518100 technical specifications.
| Contact Material | Copper, Zinc |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Belden 934518100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.