Belden 934551-002 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Contact Material | PVC |
| Length | 5m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Ratings | IP68 |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 934551-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.