Belden 935980237 technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Current Rating | 8A |
| Gender | Female |
| Mount | Screw |
| Ratings | IP65 |
| Series | GDML |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Diameter | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 935980237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.