This 3-conductor cable features a chrome-plated copper conductor and a polyvinyl jacket. It has an impedance of 45 ohms and a maximum operating temperature of 105°C. The cable can withstand a maximum voltage rating of 300V AC and a maximum current rating of 5.5A. It is available in bulk packaging and has a wire diameter of 6.24mm.
Belden 9365-CHR-U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Impedance | 45R |
| Jacket Material | Polyvinyl |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Wire/Cable Diameter | 6.24mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9365-CHR-U500 to view detailed technical specifications.
No datasheet is available for this part.