Multiconductor Cable 6Conductors 10.1mm Tinned Copper
Belden 9369 0605000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9369 0605000 to view detailed technical specifications.
No datasheet is available for this part.