Belden 9397B59500 technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.47mm |
| RoHS Compliant | Yes |
| Series | 9397 |
| Shielding | Shielded |
| Stranding | 105 x 44 |
| Voltage Rating | 300V |
| Weight | 12lb |
| Wire/Cable Diameter | 0.176inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9397B59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.