Belden 9398 B591000 technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 3 |
| Outside Diameter | 4.7mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 105 x 44 |
| Voltage Rating | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9398 B591000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.