Belden 9402-060-1000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 7.62mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9402-060-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.