
This shielded multi-pair twisted pair cable is designed for high-reliability applications. It features a PVC jacket and a copper conductor material. The cable is available in a 500-foot length and is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is compliant with RoHS regulations and is packaged in a box. It has a weight of 26 pounds and an outside diameter of 7.62mm.
Belden 9402060U500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 7.62mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 26lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9402060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.