
This 4-conductor cable features a beige jacket made of polyvinyl, with copper conductors and an impedance of 50 ohms. It can handle a maximum current of 2.3 amperes and a maximum operating temperature of 80 degrees Celsius. The cable is rated for use at voltages up to 300 volts AC. The operating temperature range is between -20 degrees Celsius and 80 degrees Celsius.
Belden 9406-BGE/PALE-FAWN-U500 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | Polyvinyl |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 4 |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9406-BGE/PALE-FAWN-U500 to view detailed technical specifications.
No datasheet is available for this part.