Belden 9406-T35-U500 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 9406-T35-U500 to view detailed technical specifications.
No datasheet is available for this part.