
Unshielded multi-conductor cable featuring one twisted pair of 16AWG copper conductors, each with 19 x 29 stranding. This cable offers a 300V voltage rating and operates within a temperature range of -30°C to 105°C. Constructed with PVC insulation and a PVC jacket, it is RoHS compliant and measures 6.452mm in outside diameter. Available in a 500-foot length, this cable is suitable for general applications and carries UL, CE, and NEC approvals.
Belden 9410 060U500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 6.452mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 29 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9410 060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.