This 2-conductor cable features a chrome-plated copper conductor and a polyvinyl jacket. It has a maximum operating temperature range of -30°C to 105°C and a maximum current rating of 11A. The cable is rated for a maximum voltage of 300V AC and is available in bulk packaging.
Belden 9410-CHR-U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Wire/Cable Diameter | 6.45mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9410-CHR-U500 to view detailed technical specifications.
No datasheet is available for this part.