Belden 9422010100 technical specifications.
| Approvals | CSA, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Outside Diameter | 14.76mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 65 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 20.2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9422010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.