Belden 9423-CHR-U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Max Current Rating | 2.1A |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 9 |
| Wire/Cable Diameter | 6.19mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9423-CHR-U500 to view detailed technical specifications.
No datasheet is available for this part.