Belden 943 751-002 technical specifications.
| Cable Type | Ethernet |
| Connector Type A | RJ-11 |
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 943 751-002 to view detailed technical specifications.
No datasheet is available for this part.