Belden 9431-060-100 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 20 |
| Outside Diameter | 8.76mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden 9431-060-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.