Multiconductor Cable 40Conductors 22AWG 11.55mm Tinned Copper
Belden 9433 0603000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 40 |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9433 0603000 to view detailed technical specifications.
No datasheet is available for this part.