Multiconductor Cable 40Conductors 22AWG 152.4m 11.55mm Tinned Copper Chrome
Belden 9433 060500 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 40 |
| Conductor Material | Tinned Copper |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 11.55mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 9433 060500 to view detailed technical specifications.
No datasheet is available for this part.