GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Belden 9433-CHR-100 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 40 |
| Packaging | Tape and Reel |
| Wire/Cable Diameter | 11.55mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9433-CHR-100 to view detailed technical specifications.
No datasheet is available for this part.