Belden 9434060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 50 |
| Outside Diameter | 12.7mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage Rating | 150V |
| Weight | 100.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9434060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.