Belden 94380101000 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 3.53mm |
| Reach SVHC Compliant | No |
| Stranding | 104 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 20lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 94380101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.