Belden 9444-060-U1000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Box |
| Number of Conductors | 4 |
| Outside Diameter | 0.217inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9444 |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| Weight | 32lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9444-060-U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
