
20AWG, 4-conductor, unshielded multi-conductor cable featuring copper conductors and PVC insulation and jacket. Rated for 300V, this cable operates within a temperature range of -20°C to 80°C. It is RoHS compliant and measures 5.51mm in outside diameter. Supplied in a 1000-foot length, it is suitable for cable mounting applications.
Belden 9444 0601000 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 217 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.51mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 33lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9444 0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
