4-conductor, 20AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 80°C and has a 300V voltage rating. Supplied on a 500-foot spool, it meets UL, CE, and NEC approvals, and is RoHS compliant.
Belden 9444 060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 5.512mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9444 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.