
This 5-conductor cable features a chrome-plated copper conductor and a polyvinyl jacket. It has a maximum operating temperature range of -20°C to 80°C and a maximum voltage rating of 300V AC. The cable is available on tape and reel packaging, suitable for automated assembly processes.
Belden 9445-CHR-U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Current Rating | 3.2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 5 |
| Packaging | Tape and Reel |
| Wire/Cable Diameter | 6.07mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9445-CHR-U500 to view detailed technical specifications.
No datasheet is available for this part.