Belden 9451 001U1000 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PP |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 3.429mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9451 001U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.