Belden 9451 008U1000 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PP |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 3.429mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9451 008U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.