Belden 9451 008U500 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2.9A |
| Insulation Material | PP |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Box |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.429mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9451 008U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.