Belden 94510065000 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PP |
| Jacket Material | PVC |
| Length | 5000foot |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.43mm |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 75lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 94510065000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.