Belden 9452 010U500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 56R |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 3.429mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9452 |
| Shielding | Shielded |
| Stranding | 19 x 36 |
| Voltage Rating | 200V |
| Weight | 6.5lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9452 010U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
