
This 2-conductor cable features a black color, copper conductor material, and a polyvinyl jacket. It has an impedance of 56 ohms and a maximum operating temperature range of -40°C to 75°C. The cable is rated for a maximum current of 2.2 amps and a maximum voltage rating of 200 volts AC.
Belden 9452-BLK-U500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 56R |
| Jacket Material | Polyvinyl |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Wire/Cable Diameter | 3.42mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9452-BLK-U500 to view detailed technical specifications.
No datasheet is available for this part.