
Unshielded multi-conductor cable featuring 9 conductors, each 20AWG with a 7 x 28 stranding. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable operates within a temperature range of -20°C to 80°C and has a 300V rating. The cable is 100 feet long, presented on a spool, and meets UL, CE, and NEC approvals, with RoHS compliance.
Belden 9455 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Outside Diameter | 8.052mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9455 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
