
Shielded multi-conductor cable featuring a single twisted pair, 22AWG conductors, and 7x30 stranding. Constructed with copper conductors, PVC insulation, and a PVC jacket, this 1000-foot cable operates at 300V. It offers a temperature range of -30°C to 80°C and is UL, CE, and NEC approved. The cable is RoHS compliant and has a 4.724mm outside diameter.
Belden 9462 0601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 4.724mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9462 0601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
