Belden 9463 0036000 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 78R |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Resistance | 78R |
| RoHS Compliant | Yes |
| Series | Blue Hose® |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9463 0036000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.