
Belden 9463DBS8Y1000 technical specifications.
| Package/Case | Axial |
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 120R |
| Insulation Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Pairs | 1 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Blue Hose® |
| Stranding | 7X28 |
| Voltage Rating (AC) | 300V |
| Weight | 33lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9463DBS8Y1000 to view detailed technical specifications.
No datasheet is available for this part.