Belden 94950602500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 2500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 3 |
| Outside Diameter | 8.64mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 42 x 30 |
| Voltage Rating | 300V |
| Weight | 210lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 94950602500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.