Belden 94980001000 technical specifications.
| Approvals | UL |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Packaging | Spool |
| Stranding | 19X29 |
| Voltage Rating (AC) | 300V |
| Weight | 35.8lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 94980001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.